Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP2300SCLRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71J1134
Cut Tape29R0817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.740 | $1,850.00 |
| Total Price | $1,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.740 |
| 5000+ | $0.725 |
| 7500+ | $0.710 |
| 12500+ | $0.696 |
| 25000+ | $0.681 |
| 62500+ | $0.666 |
| 125000+ | $0.651 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.600 |
| 5000+ | $0.588 |
| 7500+ | $0.576 |
| 12500+ | $0.564 |
| 25000+ | $0.552 |
| 62500+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP2300SCLRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71J1134
Cut Tape29R0817
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins2Pins
Thyristor TypeSIDACtor
Breakover Voltage Max260V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm190V
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
190V
No. of Pins
2Pins
Breakover Voltage Max
260V
Peak Pulse Current Ippm
100A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
