Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP2202ABLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K7030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
| 1000+ | $2.220 |
| 1500+ | $2.180 |
| 2500+ | $2.130 |
| 5000+ | $2.090 |
| 12500+ | $2.040 |
| 25000+ | $2.000 |
| 50000+ | $1.950 |
Price for:Each
Minimum: 500
Multiple: 500
$1,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP2202ABLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K7030
Technical Datasheet
Peak Repetitive Off State Voltage90V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleTO-220
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max150mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
90V
Average On State Current
-
Thyristor Case Style
TO-220
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P2202ABL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
