Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP1500MELCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC5080
Product Range5kA SIDACtor
Your Part Number
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 10+ | $10.070 |
| 25+ | $9.800 |
| 50+ | $9.530 |
| 100+ | $9.250 |
| 250+ | $8.980 |
| 500+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1500MELCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC5080
Product Range5kA SIDACtor
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins3Pins
TVS Thyristor Case StyleTO-218
Thyristor TypeSIDACtor
Breakover Voltage Max180V
No. of Circuits1Circuits
Peak Pulse Current Ippm5kA
Peak Off-State Voltage, Vdrm140V
Product Range5kA SIDACtor
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-218
Breakover Voltage Max
180V
Peak Pulse Current Ippm
5kA
Product Range
5kA SIDACtor
No. of Pins
3Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
140V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
