Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP1101SCLRPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K6089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.999 |
| 5000+ | $0.979 |
| 7500+ | $0.959 |
| 12500+ | $0.939 |
| 25000+ | $0.919 |
| 62500+ | $0.899 |
| 125000+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,497.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1101SCLRPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K6089
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The P1101SCLRP is a SIDACtor® Protection Thyristor designed to protect SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. It provides single line protection using a fixed voltage switching device for negative surges. All positive surges are routed through an internal diode to a ground reference.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- Integrated diode for positive voltage surges
- -40 to 150°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
5V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
