Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP1101CA2LRPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58K6087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.150 |
| 30000+ | $1.130 |
| 50000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$11,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1101CA2LRPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58K6087
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDO-214AA (SMB)
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
5V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
