Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0641SCLRPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01P7126
Re-Reel57P7222
Cut Tape57P7222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.811 | $2,027.50 |
| Total Price | $2,027.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.811 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.867 |
| 7500+ | $0.850 |
| 12500+ | $0.832 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0641SCLRPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01P7126
Re-Reel57P7222
Cut Tape57P7222
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
Thyristor TypeSLIC Protector
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm58V
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
Thyristor Type
SLIC Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
No. of Pins
2Pins
Breakover Voltage Max
77V
Peak Pulse Current Ippm
100A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
