Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0640SDLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.71J0896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.717 |
| 5000+ | $0.703 |
| 7500+ | $0.688 |
| 12500+ | $0.674 |
| 25000+ | $0.660 |
| 62500+ | $0.645 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,792.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0640SDLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.71J0896
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm200A
Peak Off-State Voltage, Vdrm58V
Product Range-
SVHCTo Be Advised
Product Overview
SIDACtor ® protection thyristor designed to protect equipment located in hostile environments from overvoltage transients.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within its ratings
- Fails short circuit when surged in excess of ratings
- 200A 10x1000 surge rating and 1000A 2x10 surge rating
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
77V
Peak Pulse Current Ippm
200A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0640SDLRP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
