Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP0640SBLRP
Newark Part No.
Full Reel26K6891
Cut Tape08R0778
Product RangeSIDACtor® Protection Thyristor Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.773 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.652 |
| 4000+ | $0.602 |
| 6000+ | $0.587 |
| 10000+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0640SBLRP
Newark Part No.
Full Reel26K6891
Cut Tape08R0778
Product RangeSIDACtor® Protection Thyristor Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDAC
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm58V
Product RangeSIDACtor® Protection Thyristor Series
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
77V
Peak Pulse Current Ippm
80A
Product Range
SIDACtor® Protection Thyristor Series
No. of Pins
2Pins
Thyristor Type
SIDAC
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0640SBLRP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate