Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0300EALRP1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26K6845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.766 |
| 6000+ | $0.751 |
| 10000+ | $0.735 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0300EALRP1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26K6845
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleTO-92
Thyristor TypeSIDACtor
Breakover Voltage Max40V
No. of Circuits1Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm25V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-92
Breakover Voltage Max
40V
Peak Pulse Current Ippm
45A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P0300EALRP1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
