Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71J0843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.634 |
| 7500+ | $0.621 |
| 12500+ | $0.609 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71J0843
Technical Datasheet
Peak Repetitive Off State Voltage6V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleDO-214AA (SMB)
No. of Pins2Pins
Peak Non Repetitive Surge Current25A
Holding Current Max50mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
6V
Average On State Current
-
Thyristor Case Style
DO-214AA (SMB)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P0080SBLRP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
