Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080Q22CLRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92K8319
Cut Tape08P5336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.799 | $3,995.00 |
| Total Price | $3,995.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.799 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.652 |
| 15000+ | $0.639 |
| 25000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080Q22CLRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92K8319
Cut Tape08P5336
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins2Pins
Thyristor TypeSIDAC
Breakover Voltage Max25V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm6V
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDAC
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
6V
No. of Pins
2Pins
Breakover Voltage Max
25V
Peak Pulse Current Ippm
100A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
