Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNYC226STT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK2792RL
Cut Tape29AK2792
Product RangeNYC226 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.678 |
| 100+ | $0.443 |
| 250+ | $0.393 |
| 500+ | $0.342 |
| 1000+ | $0.335 |
| 2500+ | $0.328 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNYC226STT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK2792RL
Cut Tape29AK2792
Product RangeNYC226 Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.5A
Thyristor Case Style-
No. of Pins3Pins
Peak Non Repetitive Surge Current15A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeNYC226 Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
-
Thyristor Case Style
-
Peak Non Repetitive Surge Current
15A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
NYC226 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
