Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNDS-8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC4342
Product RangeNDS Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $13.800 |
| 10+ | $13.090 |
| 25+ | $12.560 |
| 50+ | $12.180 |
| 100+ | $11.810 |
| 250+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNDS-8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC4342
Product RangeNDS Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating300VAC
Product RangeNDS Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
NDS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
