Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDCH030F/24-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel70AC6326
Re-Reel52AC6383RL
Cut Tape52AC6383
Product RangePolySwitch nanoSMDCH Series
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.180 |
| 50+ | $0.979 |
| 100+ | $0.902 |
| 250+ | $0.811 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.641 |
| 4000+ | $0.576 |
| 6000+ | $0.555 |
| 10000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDCH030F/24-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel70AC6326
Re-Reel52AC6383RL
Cut Tape52AC6383
Product RangePolySwitch nanoSMDCH Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDCH Series
Voltage Rating24VDC
Holding Current300mA
Trip Current820mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDCH Series
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
820mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
