Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MINISMDC260F/16-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel45Y6034RL Cut Tape45Y6034 |
| Product Range | PolySwitch miniSMDC |
| Your Part Number | |
| Technical Datasheet |
669 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.928 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.729 |
| 25+ | $0.673 |
| 50+ | $0.617 |
| 100+ | $0.575 |
| 500+ | $0.490 |
| 1000+ | $0.480 |
| 2500+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MINISMDC260F/16-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel45Y6034RL Cut Tape45Y6034 |
| Product Range | PolySwitch miniSMDC |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch miniSMDC |
| Voltage Rating | 16VDC |
| Holding Current | 2.6A |
| Trip Current | 5A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 5A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | PolySwitch miniSMDC |
|---|---|
| Holding Current | 2.6A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (3)
Alternatives for MINISMDC260F/16-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
