Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC160F-2
Newark Part No.
Full Reel04H6750
Re-Reel34AC4990
Cut Tape34AC4990
Product RangePolySwitch miniSMDC Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.606 |
| 25+ | $0.556 |
| 50+ | $0.497 |
| 100+ | $0.447 |
| 250+ | $0.390 |
| 500+ | $0.349 |
| 1000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 5000+ | $0.282 |
| 10000+ | $0.264 |
| 20000+ | $0.249 |
| 30000+ | $0.235 |
| 50000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC160F-2
Newark Part No.
Full Reel04H6750
Re-Reel34AC4990
Cut Tape34AC4990
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating9VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for MINISMDC160F-2
1 Product Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
1.6A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
9VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability