Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MINISMDC010F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel45Y6031RL Cut Tape45Y6031 |
| Product Range | PolySwitch miniSMDC |
| Your Part Number | |
| Technical Datasheet |
6,079 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.585 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.585 |
| 10+ | $0.544 |
| 15+ | $0.516 |
| 25+ | $0.489 |
| 50+ | $0.461 |
| 125+ | $0.429 |
| 250+ | $0.392 |
| 500+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MINISMDC010F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel45Y6031RL Cut Tape45Y6031 |
| Product Range | PolySwitch miniSMDC |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch miniSMDC |
| Voltage Rating | 60VDC |
| Holding Current | 100mA |
| Trip Current | 300mA |
| Time to Trip | 5s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 300mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | PolySwitch miniSMDC |
|---|---|
| Holding Current | 100mA |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Alternatives for MINISMDC010F-2
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
