Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD175F-2
Newark Part No.
Re-Reel42M2339
Cut Tape42M2339
Product RangePolySwitch microSMD
Your Part Number
6,403 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.548 | $5.48 |
| Total Price | $5.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.548 |
| 25+ | $0.507 |
| 50+ | $0.466 |
| 100+ | $0.436 |
| 250+ | $0.399 |
| 500+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD175F-2
Newark Part No.
Re-Reel42M2339
Cut Tape42M2339
Product RangePolySwitch microSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip0.8s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch microSMD
Holding Current
1.75A
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
