Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MICROSMD150F-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AH4095 |
| Product Range | PolySwitch microSMD |
| Your Part Number | |
| Technical Datasheet |
2,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.579 |
| 20+ | $0.550 |
| 30+ | $0.520 |
| 50+ | $0.491 |
| 100+ | $0.457 |
| 250+ | $0.417 |
| 500+ | $0.390 |
| 1000+ | $0.364 |
Price for:Each
Minimum: 10
Multiple: 10
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MICROSMD150F-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AH4095 |
| Product Range | PolySwitch microSMD |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | PolySwitch microSMD |
| Voltage Rating | 6VDC |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 1s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 3A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch microSMD |
|---|---|
| Holding Current | 1.5A |
| Time to Trip | 1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Alternatives for MICROSMD150F-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
