Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42M2337RL
Cut Tape42M2337
Product RangePolySwitch microSMD
Your Part Number
4,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.543 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 25+ | $0.428 |
| 100+ | $0.338 |
| 250+ | $0.308 |
| 500+ | $0.287 |
| 1000+ | $0.268 |
| 2500+ | $0.263 |
| 5000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42M2337RL
Cut Tape42M2337
Product RangePolySwitch microSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch microSMD
Holding Current
1.1A
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MICROSMD110F-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
