Print Page
MICROSMD110F-2
Resettable Fuse, PPTC, 1210 (3225 Metric), PolySwitch microSMD Series, 6 VDC, 1.1 A, 2.2 A, 0.2 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6736
Re-Reel69K8002RL
Cut Tape69K8002
Product RangePolySwitch microSMD Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 25+ | $0.385 |
| 100+ | $0.295 |
| 250+ | $0.265 |
| 500+ | $0.244 |
| 1000+ | $0.225 |
| 2500+ | $0.221 |
| 5000+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.193 |
| 8000+ | $0.184 |
| 12000+ | $0.180 |
| 20000+ | $0.177 |
| 40000+ | $0.173 |
| 100000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6736
Re-Reel69K8002RL
Cut Tape69K8002
Product RangePolySwitch microSMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch microSMD Series
Holding Current
1.1A
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MICROSMD110F-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
