Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6735
Re-Reel42M2333RL
Cut Tape42M2333
Product RangePolySwitch microSMD Series
Your Part Number
30,284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.828 | $8.28 |
| Total Price | $8.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.828 |
| 25+ | $0.759 |
| 50+ | $0.678 |
| 100+ | $0.609 |
| 250+ | $0.530 |
| 500+ | $0.473 |
| 1000+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.198 |
| 8000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6735
Re-Reel42M2333RL
Cut Tape42M2333
Product RangePolySwitch microSMD Series
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch microSMD Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MICROSMD005F-2
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
