Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-85NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2882
Product RangeMHP-TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.760 |
| 2500+ | $0.745 |
Price for:Each
Minimum: 1000
Multiple: 1000
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-85NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2882
Product RangeMHP-TAC Series
Technical Datasheet
Thermistor MountingPanel
Product RangeMHP-TAC Series
Holding Current6A
Trip Current40A
Voltage Rating12VDC
Time to Trip-
Operating Temperature Min80°C
Current Rating Max40A
Operating Temperature Max90°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Panel
Holding Current
6A
Voltage Rating
12VDC
Operating Temperature Min
80°C
Operating Temperature Max
90°C
SVHC
To Be Advised
Product Range
MHP-TAC Series
Trip Current
40A
Time to Trip
-
Current Rating Max
40A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
