Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMEK95-06DACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AK0871
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $38.400 |
| 5+ | $35.240 |
| 10+ | $32.070 |
| 25+ | $28.910 |
| 50+ | $25.740 |
| 100+ | $25.240 |
| 250+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEK95-06DACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AK0871
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current95A
Forward Voltage Max1.36V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.36V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
95A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
