Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.880 |
| 5+ | $37.680 |
| 10+ | $35.470 |
| 25+ | $33.260 |
| 100+ | $31.050 |
Price for:Each
Minimum: 1
Multiple: 1
$39.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEE75-12DACopy
Newark Part No.29AK0869
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Forward Voltage Max1.85V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
75A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
