Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 20-35 FCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34C2416
Product RangeMDRR-DT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.390 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 20-35 FCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34C2416
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min20AT
Operate AT Max35AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
35AT
Contact Configuration
SPST-CO
Contact Current Max
1.5A
Switching Power Max
5W
Operate AT Min
20AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
