Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4 12-33Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78K5754
Product RangeMDCG Series
Your Part Number
1,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.030 |
| 25+ | $0.952 |
| 50+ | $0.900 |
| 100+ | $0.848 |
| 250+ | $0.786 |
| 500+ | $0.743 |
| 1000+ | $0.704 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4 12-33Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78K5754
Product RangeMDCG Series
Technical Datasheet
Product RangeMDCG Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min12AT
Operate AT Max33AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDCG Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
33AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
12AT
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
