Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR8SNGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82Y6939
Your Part Number
595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.070 |
| 100+ | $1.570 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR8SNGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82Y6939
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current80A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
-
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
80A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
