Print Page
MCC95-18IO1B
Thyristor Diode Module, Series Connected - SCRs, 1.8kV Vdrm, 116A It av, 150mA Igt, 2.5V Vgt
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCC95-18IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AH5347
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.380 |
| 5+ | $49.180 |
| 10+ | $44.970 |
| 25+ | $40.770 |
| 50+ | $36.560 |
| 100+ | $35.830 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC95-18IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AH5347
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max150mA
Average Forward Current116A
Average On State Current116A
On State RMS Current182A
Peak Non Repetitive Surge Current2.25kA
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
116A
Peak Non Repetitive Surge Current
2.25kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
116A
On State RMS Current
182A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
