Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R1296
Product RangeMAXI MAH Series
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.740 |
| 5+ | $41.910 |
| 10+ | $40.080 |
| 25+ | $36.620 |
| 50+ | $33.980 |
| 100+ | $33.370 |
| 250+ | $32.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R1296
Product RangeMAXI MAH Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMaxi Blade, APX
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMAXI MAH Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Maxi Blade, APX
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Wire Leaded
Product Range
MAXI MAH Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for MAHC0001ZXJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
