Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMAC210A8G
Newark Part No.41K9924
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.810 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC210A8G
Newark Part No.41K9924
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current10A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2.5V
Gate Trigger Current Max (QI), Igt75mA
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
Peak Gate Power20W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
75mA
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
SVHC
To Be Advised
On State RMS Current
10A
Gate Trigger Voltage Max
2.5V
Peak Non Repetitive Surge Current
100A
Peak Gate Power
20W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate