Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC12DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5676
Your Part Number
477 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.760 |
| 100+ | $1.900 |
| 500+ | $1.630 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC12DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5676
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current-
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage-
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
-
No. of Pins
3Pins
Peak On State Voltage
-
Product Range
-
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
40mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
