Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoM-608-BXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 6+ | $30.020 |
| 12+ | $28.130 |
| 18+ | $25.870 |
| 30+ | $24.060 |
| 60+ | $22.040 |
| 150+ | $19.640 |
| 300+ | $19.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6
Multiple: 6
$180.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoM-608-BXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1263
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
10A
IP Rating
-
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
