Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLX807MERPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel92K6459
Cut Tape08N1951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.278 | $556.00 |
| Total Price | $556.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.278 |
| 4000+ | $0.271 |
| 6000+ | $0.266 |
| 10000+ | $0.260 |
| 20000+ | $0.255 |
| 50000+ | $0.249 |
| 100000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.278 |
| 6000+ | $0.271 |
| 10000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLX807MERPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel92K6459
Cut Tape08N1951
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max110°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
