Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR100S-240Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC5545
Product RangePolySwitch LVR
Your Part Number
2,452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.810 |
| 25+ | $1.690 |
| 50+ | $1.570 |
| 100+ | $1.400 |
| 500+ | $1.280 |
| 1000+ | $1.140 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR100S-240Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC5545
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing11.4mm
Diameter18.7mm
Length-
Thickness5.1mm
Height24.4mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
18.7mm
Thickness
5.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
2A
Fuse Shape
Round
Lead Spacing
11.4mm
Length
-
Height
24.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LVR100S-240
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
