Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR055KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M2282
Product RangePolySwitch LVR Series
Your Part Number
8,728 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.090 |
| 100+ | $0.872 |
| 250+ | $0.800 |
| 500+ | $0.769 |
| 1000+ | $0.754 |
| 2500+ | $0.738 |
| 5000+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR055KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M2282
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240VAC
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.8mm
Diameter-
Length14mm
Thickness4.1mm
Height20.87mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
14mm
Height
20.87mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
