Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR040KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M0488
Product RangePolySwitch LVR
Your Part Number
1,697 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.822 |
| 25+ | $0.761 |
| 50+ | $0.699 |
| 100+ | $0.653 |
| 500+ | $0.559 |
| 1000+ | $0.523 |
| 2500+ | $0.513 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR040KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M0488
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.8mm
Diameter-
Length11.5mm
Thickness3.8mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
400mA
Time to Trip
24s
Current Rating Max
5.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
11.5mm
Height
20.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
