Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR012KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M0485
Product RangePolySwitch LVR
Your Part Number
988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.885 |
| 10+ | $0.701 |
| 25+ | $0.649 |
| 50+ | $0.597 |
| 100+ | $0.558 |
| 500+ | $0.478 |
| 1000+ | $0.448 |
| 2500+ | $0.439 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR012KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M0485
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.8mm
Diameter8.3mm
Length-
Thickness3.8mm
Height12.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
120mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
