Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLTKAK10-076CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6559RL
Cut Tape31AC6559
Product RangeLTKAK10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $55.590 | $55.59 |
| Total Price | $55.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $55.590 |
| 50+ | $45.740 |
| 100+ | $44.830 |
| 250+ | $43.910 |
| 500+ | $43.000 |
| 1000+ | $42.080 |
| 2500+ | $41.170 |
| 5000+ | $40.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLTKAK10-076CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6559RL
Cut Tape31AC6559
Product RangeLTKAK10
Technical Datasheet
Product RangeLTKAK10
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max140V
Diode Case StyleSMD
No. of Pins-
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
LTKAK10
Reverse Standoff Voltage
76V
Diode Case Style
SMD
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
140V
No. of Pins
-
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for LTKAK10-076C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
