Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLST3205VL2NT1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AJ3863
Product RangeLST Series
Your Part Number
720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.010 |
| 5+ | $20.310 |
| 10+ | $17.600 |
| 25+ | $17.100 |
| 100+ | $16.600 |
| 500+ | $16.270 |
| 1000+ | $15.940 |
Price for:Each
Minimum: 1
Multiple: 1
$23.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLST3205VL2NT1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AJ3863
Product RangeLST Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC-
Product RangeLST Series
Clamping Voltage Vc Max1kV
Varistor Case StyleModule
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
LST series Metal Oxide Varistors (MOVs) are constructed with Littelfuse’s renowned thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. Mechanically triggered AC and DC rated micro-switch with Normally Open or Normally Closed options for remote indication/monitoring circuit. It is specifically designed for Type 1 and Type 2 surge protective devices (SPDs).
- Facilitate meeting UL1449 listed Type 1 or Type 2 standards
- Same footprint and PCB layout for Imax 50kA and 75kA options
- More flexibilities/options for designing an isolated remote indication/monitoring circuit
- Visual tab option to display LST working status
- Clear indication to replace EOL product to continue surge protection for the end product
- Environment-friendly
- Thermally protected varistor
Technical Specifications
Voltage Rating VAC
320V
Product Range
LST Series
Varistor Case Style
Module
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
1kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
