Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84X6037
Product RangeLSP10 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
| 5+ | $25.030 |
| 10+ | $22.550 |
| 25+ | $20.080 |
| 100+ | $19.870 |
| 500+ | $19.470 |
| 1000+ | $19.080 |
Price for:Each
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84X6037
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Voltage Rating VAC240V
No. of Poles1 Pole
Voltage Rating VDC-
SPD TypeType 2
Product RangeLSP10 Series
Peak Surge Current20kA
Clamping Voltage Vc Max-
Continuing Operating Voltage Max275VAC
Varistor Case StyleModule
Suppressor MountingPanel
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
SPD Type
Type 2
Peak Surge Current
20kA
Continuing Operating Voltage Max
275VAC
Suppressor Mounting
Panel
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
85°C
Plug Type
-
Voltage Rating VAC
240V
Voltage Rating VDC
-
Product Range
LSP10 Series
Clamping Voltage Vc Max
-
Varistor Case Style
Module
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
