Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP05240PM
Newark Part No.84X6024
Product RangeLSP05 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.720 |
| 100+ | $15.840 |
| 250+ | $15.450 |
| 500+ | $14.650 |
Price for:Each
Minimum: 80
Multiple: 8
$1,337.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP05240PM
Newark Part No.84X6024
Product RangeLSP05 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Voltage Rating VAC240V
No. of Poles1 Pole
Voltage Rating VDC-
Product RangeLSP05 Series
SPD TypeType 2 & 4
Clamping Voltage Vc Max-
Peak Surge Current10kA
Continuing Operating Voltage Max275VAC
Varistor Case StyleModule
Suppressor MountingPanel
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
Product Range
LSP05 Series
Clamping Voltage Vc Max
-
Continuing Operating Voltage Max
275VAC
Suppressor Mounting
Panel
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Plug Type
-
Voltage Rating VAC
240V
Voltage Rating VDC
-
SPD Type
Type 2 & 4
Peak Surge Current
10kA
Varistor Case Style
Module
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate