Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD120N80PA
Newark Part No.51AK0794
Your Part Number
Technical Datasheet
98 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
68 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.76 |
| 5+ | $24.96 |
| 10+ | $22.08 |
| 25+ | $21.60 |
| 50+ | $21.35 |
| 100+ | $21.11 |
Price for:Each
Minimum: 1
Multiple: 1
$28.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD120N80PA
Newark Part No.51AK0794
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current150A
Total Capacitive Charge240nC
Diode Case StyleSOT-227B
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
240nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
To Be Advised
Diode Configuration
Dual
Average Forward Current
150A
Diode Case Style
SOT-227B
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate