Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSCR001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK2336
Product RangePOWR-GARD LSCR Series
Your Part Number
203 In Stock
324 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.080 |
| 5+ | $36.150 |
| 10+ | $33.530 |
| 25+ | $29.840 |
| 100+ | $26.150 |
| 500+ | $21.990 |
| 1000+ | $21.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSCR001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK2336
Product RangePOWR-GARD LSCR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current400A
Fuse Size Held47.63mm x 17.78mm
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangePOWR-GARD LSCR Series
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
47.63mm x 17.78mm
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
SVHC
To Be Advised
Fuse Current
400A
Holder Terminals
Bolt Down
Product Range
POWR-GARD LSCR Series
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
