Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLR4-550FCopy
Newark Part No.40K7223
Product RangePolySwitch LR4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.539 |
Price for:Each
Minimum: 10000
Multiple: 1000
$5,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-550FCopy
Newark Part No.40K7223
Product RangePolySwitch LR4 Series
Technical Datasheet
Thermistor MountingStrap
Product RangePolySwitch LR4 Series
Holding Current5.5A
Trip Current10.5A
Time to Trip5s
Voltage Rating20VDC
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Low Voltage, Safety
Technical Specifications
Thermistor Mounting
Strap
Holding Current
5.5A
Time to Trip
5s
Current Rating Max
100A
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
PolySwitch LR4 Series
Trip Current
10.5A
Voltage Rating
20VDC
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LR4-550F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
