Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LR4-380FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 64AH3907 |
| Product Range | PolySwitch LR4 |
| Your Part Number | |
| Technical Datasheet |
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.070 |
| 25+ | $0.989 |
| 50+ | $0.907 |
| 100+ | $0.846 |
| 500+ | $0.722 |
| 1000+ | $0.674 |
| 2500+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LR4-380FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 64AH3907 |
| Product Range | PolySwitch LR4 |
| Technical Datasheet | |
| Product Range | PolySwitch LR4 |
| Voltage Rating | 15VDC |
| Holding Current | 3.8A |
| Trip Current | 8.3A |
| Time to Trip | 5s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PolySwitch LR4 |
|---|---|
| Holding Current | 3.8A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 15VDC |
|---|---|
| Trip Current | 8.3A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for LR4-380F
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
