Print Page
LPWI252010H1R0T
Thin Film Inductor, 1 µH, 0.045 ohm, 1 MHz, 4.6 Arms, 1008 [2520 Metric], LPWI Series
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI252010H1R0T Thin Film Inductor, 1 µH, 0.045 ohm, 1 MHz, 4.6 Arms, 1008 [2520 Metric], LPWI Series](https://www.newark.com/productimages/standard/en_US/27AM6567-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI252010H1R0TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC3905
Re-Reel27AM6569RL
Cut Tape27AM6569
Product RangeLPWI Series
Your Part Number
2,923 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.489 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 25+ | $0.412 |
| 100+ | $0.347 |
| 250+ | $0.334 |
| 500+ | $0.322 |
| 1000+ | $0.309 |
| 2500+ | $0.303 |
| 5000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.272 |
| 6000+ | $0.262 |
| 9000+ | $0.257 |
| 15000+ | $0.252 |
| 30000+ | $0.246 |
| 75000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI252010H1R0TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC3905
Re-Reel27AM6569RL
Cut Tape27AM6569
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.045ohm
Self Resonant Frequency1MHz
DC Current Rating4.6Arms
Inductor Case / Package1008 [2520 Metric]
Product RangeLPWI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
1MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
2mm
SVHC
To Be Advised
DC Resistance Max
0.045ohm
DC Current Rating
4.6Arms
Product Range
LPWI Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
