Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI201608HR47T Thin Film Inductor, 470 nH, 27 mohm, 4.1 A, 0806 [2016 Metric], LPWI Series](https://www.newark.com/productimages/standard/en_US/03AH2322-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201608HR47TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel03AH2311
Cut Tape16AH0864
Product RangeLPWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.219 | $657.00 |
| Total Price | $657.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.181 |
| 9000+ | $0.168 |
| 15000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201608HR47TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel03AH2311
Cut Tape16AH0864
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
Product RangeLPWI Series
DC Resistance Max27mohm
Self Resonant Frequency-
DC Current Rating4.1A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
DC Resistance Max
27mohm
DC Current Rating
4.1A
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Product Range
LPWI Series
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
