Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI160808HR47T
Newark Part No.
Re-Reel16AH0846
Cut Tape16AH0846
Product RangeLPWI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI160808HR47T
Newark Part No.
Re-Reel16AH0846
Cut Tape16AH0846
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
Product RangeLPWI Series
Self Resonant Frequency-
DC Current Rating3.2A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
0.045ohm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LPWI Series
DC Current Rating
3.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI160808HR47T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate