Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLOC111PTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AK7501
Your Part Number
983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $6.070 |
| 25+ | $5.650 |
| 50+ | $5.170 |
| 100+ | $4.820 |
| 250+ | $4.390 |
| 500+ | $3.910 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLOC111PTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AK7501
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleFlatpack
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Flatpack
Isolation Voltage
3.75kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
